
Molex 0511910300 technical specifications.
| Contact Type | Female Socket |
| Depth | 10.7mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 51191 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0511910300 to view detailed technical specifications.
No datasheet is available for this part.
