
4-circuit, 1-row, straight, free-hanging receptacle housing with a 0.079-inch pitch. Features female socket contacts and a natural housing color. Operates within a temperature range of -25°C to 85°C, with a depth of 8.2mm and length of 10.6mm. Termination is Crimp.
Molex 0512160400 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 8.2mm |
| Housing Color | Natural |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | 51216 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0512160400 to view detailed technical specifications.
No datasheet is available for this part.