This 6-position female socket header features a 2mm pitch and crimp termination. It is designed for use in free-hanging applications and is available in quantities of 1000. The header has a natural housing color and a natural contact color, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Molex 0512160600 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 8.2mm |
| Housing Color | Natural |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | 51216 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0512160600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
