Molex 0512171305 technical specifications.
| Depth | 5.45mm |
| Length | 29.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bag |
| Series | MicroTPA 51217 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0512171305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.