Molex 0512270900 technical specifications.
| Color | Natural |
| Contact Type | Male Pin |
| Depth | 17.6mm |
| Housing Color | Natural |
| Length | 20.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 51227 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0512270900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.