Molex 0512343001 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Housing Color | Black |
| Length | 21.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.118inch |
| Series | 51234 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0512343001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.