Molex 0512345011 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Depth | 20.7mm |
| Housing Color | Grey |
| Length | 34.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 10 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | CRC™ 51234 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0512345011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.