The CRC 51235 connector features stainless steel contact material and a current rating of 3A. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The connector is packaged in a tray with 45 pieces per unit and has 30 positions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0512353015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Stainless Steel |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 30 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CRC™ 51235 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0512353015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.