The Molex CRC 51239 series connector features 12 female sockets in a 4-row, free hanging configuration with a 0.118inch pitch. The connector is packaged in a tray and has a black color. It is designed for crimp termination and is suitable for general use.
Molex 0512391201 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.118inch |
| Row Spacing | 0.118inch |
| Series | CRC™ 51239 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0512391201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.