Molex 0512423000 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 11.5mm |
| Housing Color | Natural |
| Length | 33.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | MicroClasp™ 51242 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0512423000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.