Right-angle FFC/FPC header with 5 positions and a 0.50mm pitch. Features gold-plated bronze contacts for reliable connectivity. Rated for 50V and 500mA, with a temperature range of -20°C to 85°C. Surface mount termination with a solder connection type. Housing is natural colored and UL94 V-0 flammability rated.
Molex 0512810594 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 3.75mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 4.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | 51281 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0512810594 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.