This 7-position surface mount header features a contact material of bronze with a gold plating. It has a current rating of 500mA and a voltage rating of 50V. The header is compliant with UL94 V-0 flammability rating and has an operating temperature range of -20°C to 85°C. It is RoHS compliant and available in a tape and reel packaging with 3000 pieces per package.
Molex 0512810794 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | 51281 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0512810794 to view detailed technical specifications.
No datasheet is available for this part.