
Right angle, surface mount female card edge connector featuring 8 contacts in a single row with a 0.5mm pitch. Constructed with bronze contacts and gold plating for reliable conductivity. This low halogen component operates within a temperature range of -20°C to 85°C, with a depth of 3.75mm and length of 6.1mm. Packaged on tape and reel, it is RoHS and REACH compliant.
Molex 0512810894 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.75mm |
| Housing Color | Natural |
| Length | 6.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0512810894 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.