9-position, 0.5mm pitch FPC connector for surface mount applications. Features gold-plated bronze contacts, a 50V voltage rating, and a 500mA current rating. Designed for straight wire/cable types with a solder termination. Operates within a temperature range of -20°C to 85°C and offers 20 mating cycles. UL94 V-0 flammability rating. Packaged in tape and reel.
Molex 0512810994 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | 51281 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0512810994 to view detailed technical specifications.
No datasheet is available for this part.