Molex 0512811092 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.75mm |
| Housing Color | Natural |
| Length | 7.1mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51281 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0512811092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.