Right-angle, surface-mount card edge connector featuring 10 contacts arranged in a single row with a 0.5mm pitch. Constructed with bronze contacts and gold plating for reliable conductivity, this connector offers a locking mechanism and a natural insulator. Its compact dimensions include a 7.1mm length and 3.75mm depth, operating within a temperature range of -20°C to 85°C. Packaged on tape and reel for efficient assembly, this RoHS-compliant component utilizes solder termination.
Molex 0512811094 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.75mm |
| Housing Color | Natural |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0512811094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.