Right-angle, single-row card edge connector featuring a 0.5mm pitch. Contacts are constructed from bronze with gold plating for reliable conductivity. The natural colored housing measures 14.1mm in length and 4.05mm in depth. Designed for solder termination, this RoHS compliant component operates within a temperature range of -20°C to 85°C and is supplied on tape and reel.
Molex 0512812494 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.05mm |
| Housing Color | Natural |
| Length | 14.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0512812494 to view detailed technical specifications.
No datasheet is available for this part.