Molex 0512960893 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.3mm |
| Housing Color | Black |
| Length | 7.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0512960893 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.