40-position, 0.5mm pitch Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with a right-angle surface mount termination. Features a ZIF (Zero Insertion Force) design for easy cable insertion and removal. Constructed with Nylon, Glass, and Polyamide actuator material and Bronze contacts with Tin plating. Rated for 50V and 500mA, with an operating temperature range of -40°C to 85°C. UL94 V-0 flammability rating and RoHS compliant. Supplied on tape and reel for automated assembly.
Molex 0512964033 technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | Easy-On™ 51296 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0512964033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.