Right-angle, surface-mount female header with 45 positions in a single row. Features a 0.02-inch pitch and tin-plated bronze contacts. Rated for 50V and 500mA, with a mating cycle of 20. Insulator is beige nylon, glass, and polyamide with a UL94 V-0 flammability rating. Operates between -20°C and 85°C.
Molex 0512964593 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Length | 26.2mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | Easy-On™ 51296 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0512964593 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.