Molex 0512965092 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 50 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0512965092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.