
This 50-contact right angle surface mount connector features a 0.5mm pitch and is designed for use in applications where a high-density connection is required. The connector is constructed with a bronze contact material and tin plating for reliable electrical performance. It is available in a tape and reel packaging format for easy installation. The connector is compliant with RoHS regulations and is suitable for use in a temperature range of -20°C to 85°C.
Molex 0512965093 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.3mm |
| Housing Color | Black |
| Length | 28.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0512965093 to view detailed technical specifications.
No datasheet is available for this part.