
54-contact, single-row, female card edge connector featuring a 0.5mm pitch and right-angle orientation. Designed for surface mount termination with solder contacts, it offers a gold-plated bronze contact material for reliable conductivity. This connector operates within a temperature range of -20°C to 85°C and includes a locking mechanism for secure mating. Its beige insulator and black housing are RoHS and REACH compliant, supplied in tape and reel packaging.
Molex 0512965494 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.3mm |
| Housing Color | Black |
| Length | 30.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 54 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0512965494 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.