Molex 0512980401 technical specifications.
| Contact Type | Female Socket |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.189inch |
| Radiation Hardening | No |
| Row Spacing | 0.228inch |
| Series | CRC™ 51298 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0512980401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.