The CRC 51300 series female socket power connector is designed for high-current applications. It features a stainless steel contact material and a black housing color. The connector is rated for 15A and 250V AC, and is suitable for operating temperatures between -40°C and 105°C. It is available in a tray packaging and is suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Stainless Steel |
| Contact Type | Female Socket |
| Current Rating | 15A |
| Depth | 20.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 5.8mm |
| Row Spacing | 0.228inch |
| Series | CRC™ 51300 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |