
The Molex Mini Mi II 51336 series 8-position free hanging female socket features a white color with tin contact plating and a female socket contact type. It is available in bulk packaging with a 0.049inch pitch and supports wire gauges from 26 to 28AWG. The component is RoHS compliant and suitable for applications where a free hanging mount is required.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 51336 |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |