Molex 0513870578 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 6.7mm |
| Length | 7.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0513870578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.