Molex 0513900319 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 6.2mm |
| Housing Color | Black |
| Length | 12.25mm |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0513900319 to view detailed technical specifications.
No datasheet is available for this part.