
10 Position Barrier Strip Connector with 9.53mm pitch, straight orientation, and screw termination. Features brass contacts with nickel plating, rated for 15A current and 250V AC voltage. Constructed from phenolic material with a black housing, operating within a temperature range of -48°C to 148°C. Designed for panel mounting, this connector accepts wire/cable gauges up to 16AWG.
Molex 05140 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Depth | 10.31mm |
| Housing Color | Black |
| Length | 64.31mm |
| Material | Phenolic |
| Max Current Rating | 15A |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 140 |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 22.23mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 05140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.