Molex 0520041210 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.8mm |
| Length | 22.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0520041210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.