This right angle connector features a single port with a 2.04mm pitch. The contact material is bronze with a gold plating. The connector is packaged in a tray and has a length of 12.2mm and a depth of 13mm. It operates within a temperature range of -40°C to 80°C.
Molex 0520186645 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13mm |
| Length | 12.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.04mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0520186645 to view detailed technical specifications.
No datasheet is available for this part.