Molex 0520188446 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13mm |
| Housing Color | Grey |
| Length | 15mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.04mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0520188446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.