Molex 0520250411 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Depth | 20.2mm |
| Housing Color | Black |
| Length | 22.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | 52025 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0520250411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.