Molex 0520300329 technical specifications.
| Actuator Material | Polyester |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.5mm |
| Flammability Rating | UL94 V-0 |
| Length | 8.3mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tray |
| Pitch | 0.039inch |
| Series | 52030 |
| Termination | Kinked Pin |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0520300329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.