Molex 0520301075 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 3.5mm |
| Length | 15.3mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tray |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 52030 |
| Termination | Kinked Pin |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0520301075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.