Molex 0520440545 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 9.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | 52044 |
| Termination | Kinked Pin |
| Voltage Rating | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0520440545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.