Molex 0520441645 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 9mm |
| Housing Color | Grey |
| Length | 23.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0520441645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.