Molex 0520891019 technical specifications.
| Actuator Material | Polyester |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 15.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 52089 |
| Termination | Through Hole |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0520891019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.