Molex 0520891729 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.3mm |
| Housing Color | Natural |
| Length | 22.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0520891729 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.