Molex 0520892519 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6mm |
| Housing Color | Natural |
| Length | 30.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0520892519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.