This surface mount connector features a 4-position right angle design with a voltage rating of 125V and a current rating of 1A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector is made of polyphenylene with bronze contacts plated with tin, and is packaged in a tray with 2100 units. It meets the UL94 V-0 flammability rating and is suitable for surface mount applications.
Molex 0521030419 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 2.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 11.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2100 |
| Packaging | Tray |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| Series | 52103 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0521030419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.