Molex 0521030619 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 2.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 13.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1400 |
| Packaging | Tray |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| Series | 52103 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0521030619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.