Molex 0521031419 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.7mm |
| Housing Color | Natural |
| Length | 21.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0521031419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.