
This 30-position surface mount connector features a polyphenylene actuator material and bronze contacts plated with tin. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector is rated for 125V and has a flammability rating of UL94 V-0. It is available in a tray packaging and has a 1mm pitch with a right-angle orientation.
Molex 0521033019 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.7mm |
| Flammability Rating | UL94 V-0 |
| Length | 37.9mm |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| Series | 52103 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0521033019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
