Molex 0521160340 technical specifications.
| Depth | 25.5mm |
| Housing Color | White |
| Length | 12.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0521160340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.