Straight male plug connector featuring a 2.5mm pitch and 1 row of 4 contacts. Designed for board-to-board applications, this connector utilizes crimp terminals and incorporates a locking mechanism for secure mating. The black insulator housing has a length of 14.9mm and a depth of 25.5mm, operating within a temperature range of -40°C to 105°C. It supports wire gauges from 20AWG to 22AWG and is RoHS compliant.
Molex 0521160411 technical specifications.
| Depth | 25.5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 14.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0521160411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.