Female receptacle connector featuring a 2.5mm pitch and a straight orientation. This board-to-board component offers 4 contacts arranged in a single row. It supports a maximum operating temperature of 105°C and a minimum of -40°C, with a maximum voltage rating of 250V AC. Designed for crimp terminals, it accepts wire gauges from 20AWG to 22AWG and includes a locking feature. The black insulator housing has a length of 14.9mm and a depth of 15.7mm, and the product is RoHS compliant.
Molex 0521170411 technical specifications.
| Depth | 15.7mm |
| Gender | Female |
| Housing Color | Black |
| Length | 14.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0521170411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.