Molex 0521470210 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.2mm |
| Housing Color | White |
| Length | 9.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Press-Fit |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 52147 |
| Termination | Solder |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0521470210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.