Molex 0521470414 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0521470414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.