Molex 0521471310 technical specifications.
| Color | White |
| Contact Plating | Tin |
| Mount | Through Hole, Press-Fit |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 52147 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0521471310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.